New at DigiKey
1859410000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1859410000

DigiKey Part Number
281-1859410000-ND
Manufacturer
Manufacturer Product Number
1859410000
Description
CBFP 43.5/10 BK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Fir Tree
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Fir Tree
Size / Dimension
0.08" L x 0.39" W x 0.39" H (2.0mm x 10.0mm x 10.0mm)
For Use With/Related Products
-
Material
Plastic
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$0.14690$14.69
Manufacturers Standard Package