

1788500000 | |
---|---|
DigiKey Part Number | 281-2194-ND |
Manufacturer | |
Manufacturer Product Number | 1788500000 |
Description | CONN HOOD CPLNG BOTTOM SZ10 M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry M32 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 10 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M32 | |
Size / Dimension | 3.701" L x 3.248" W x 3.248" H (94.00mm x 82.50mm x 82.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.52000 | $102.52 |
10 | $87.14100 | $871.41 |
25 | $81.68760 | $2,042.19 |
50 | $77.79240 | $3,889.62 |
100 | $74.08390 | $7,408.39 |