


1787850000 | |
---|---|
DigiKey Part Number | 1787850000-ND |
Manufacturer | |
Manufacturer Product Number | 1787850000 |
Description | CONN HOOD TOP ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.48000 | $39.48 |
10 | $33.56100 | $335.61 |
25 | $31.46000 | $786.50 |
50 | $29.95880 | $1,497.94 |
100 | $28.52970 | $2,852.97 |
250 | $26.74536 | $6,686.34 |
500 | $25.47064 | $12,735.32 |