
1492250000 | |
---|---|
DigiKey Part Number | 281-1492250000-ND |
Manufacturer | |
Manufacturer Product Number | 1492250000 |
Description | KQI-M3/-2,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 1.5 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | - | |
Width - Outer Edges | 0.236" (6.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 2.5mm² | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.173" (4.40mm) | |
Material - Insulation | Polycarbonate (PC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.27700 | $2.77 |
25 | $0.25920 | $6.48 |
50 | $0.24720 | $12.36 |
100 | $0.23520 | $23.52 |
250 | $0.22048 | $55.12 |
500 | $0.20990 | $104.95 |
1,000 | $0.19988 | $199.88 |
2,500 | $0.18735 | $468.38 |