MFG_1491XX0000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1491390000

DigiKey Part Number
281-1491390000-ND
Manufacturer
Manufacturer Product Number
1491390000
Description
KSI/1,5-2,5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG - Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Pin Diameter
0.075" (1.90mm)
Length - Pin
0.433" (11.00mm)
Length - Overall
0.898" (22.80mm)
Wire Gauge
14-16 AWG
Insulation Diameter
0.091" (2.30mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Blue
Contact Material
-
Contact Finish
-
Diameter - Barrel ID
0.091" (2.31mm)
Diameter - Barrel OD
0.177" (4.50mm)
Material - Insulation
Polycarbonate (PC)
Length - Termination
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.34800$3.48
25$0.32640$8.16
50$0.31100$15.55
100$0.29610$29.61
250$0.27748$69.37
500$0.26420$132.10
1,000$0.25158$251.58
2,500$0.23581$589.52
Manufacturers Standard Package