
1421450000 | |
---|---|
DigiKey Part Number | 281-1421450000-ND |
Manufacturer | |
Manufacturer Product Number | 1421450000 |
Description | RELAY SSR 1NO 5A PLUG IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 10 ~ 32VDC | |
Voltage - Load | 0 V ~ 35 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.70000 | $52.70 |
10 | $46.94400 | $469.44 |
25 | $44.82600 | $1,120.65 |
50 | $43.28600 | $2,164.30 |
100 | $41.79770 | $4,179.77 |
250 | $39.90764 | $9,976.91 |