1351630000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1351630000

DigiKey Part Number
1351630000-ND
Manufacturer
Manufacturer Product Number
1351630000
Description
SPD TYPE 3 150VAC/212VDC MCOV
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 3
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
150VAC, 212VDC
Current - Discharge (Max) (8/20µS)
3 kA
Current - Short Circuit Rating (SCCR)
1.5 kA
Operating Temperature
-40°C ~ 70°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
CE, EAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 56
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$223.92000$223.92
10$169.34700$1,693.47
25$156.31200$3,907.80
50$148.84220$7,442.11
100$143.00900$14,300.90
Manufacturers Standard Package