1071200000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1071200000

DigiKey Part Number
1071200000-ND
Manufacturer
Manufacturer Product Number
1071200000
Description
CONN TERM BLK BUSBAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Busbar For W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Busbar
Number of Positions
-
For Use With/Related Products
W Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$24.17000$24.17
Manufacturers Standard Package