
1033300000 | |
---|---|
DigiKey Part Number | 281-5442-ND |
Manufacturer | |
Manufacturer Product Number | 1033300000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | Thermocouple, NiCr-CuNi | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.30000 | $43.30 |
10 | $31.17100 | $311.71 |
25 | $27.99160 | $699.79 |
50 | $26.11540 | $1,305.77 |
100 | $24.62240 | $2,462.24 |
250 | $23.12548 | $5,781.37 |
500 | $22.27884 | $11,139.42 |