
1009870000 | |
---|---|
DigiKey Part Number | 1009870000-ND |
Manufacturer | |
Manufacturer Product Number | 1009870000 |
Description | CABLE GLAND 10-14MM M25 S STEEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M25 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M25 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.52000 | $104.52 |
10 | $88.83800 | $888.38 |
25 | $83.27960 | $2,081.99 |
50 | $79.30840 | $3,965.42 |
100 | $75.52840 | $7,552.84 |