
BYV30B-600PJ | |
---|---|
DigiKey Part Number | BYV30B-600PJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYV30B-600PJ |
Description | DIODE STANDARD 600V 30A D2PAK |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,600 | $1.50261 | $8,414.62 |