BYR5D-1200PJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $1.05000
Datasheet
DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK
DPAK

BYR5D-1200PJ

DigiKey Part Number
BYR5D-1200PJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYR5D-1200PJ
Description
DIODE STANDARD 1200V 5A DPAK
Customer Reference
Detailed Description
Diode 1200 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
62 ns
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.35061$2,629.57