
BTA312B-600D,118 | |
---|---|
DigiKey Part Number | 1740-1126-2-ND - Tape & Reel (TR) 1740-1126-1-ND - Cut Tape (CT) 1740-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTA312B-600D,118 |
Description | TRIAC SENS GATE 600V 12A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 105A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,600 | $0.63110 | $3,534.16 |