


BTA312-800ET,127 | |
---|---|
DigiKey Part Number | 1740-1124-ND |
Manufacturer | |
Manufacturer Product Number | BTA312-800ET,127 |
Description | TRIAC SENS GATE 800V 12A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 105A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
50 | $1.16400 | $58.20 |
100 | $1.03850 | $103.85 |
500 | $0.81836 | $409.18 |
1,000 | $0.74752 | $747.52 |
2,000 | $0.68795 | $1,375.90 |
5,000 | $0.62349 | $3,117.45 |