
BTA216X-800B/L02Q | |
---|---|
DigiKey Part Number | BTA216X-800B/L02Q-ND |
Manufacturer | |
Manufacturer Product Number | BTA216X-800B/L02Q |
Description | TRIAC 800V 16A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 150A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab, Formed Leads | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.83600 | $18.36 |
100 | $1.30150 | $130.15 |
600 | $1.04182 | $625.09 |
1,200 | $0.96743 | $1,160.92 |
2,400 | $0.92160 | $2,211.84 |