


BTA208-800B,127 | |
---|---|
DigiKey Part Number | 1740-1111-ND |
Manufacturer | |
Manufacturer Product Number | BTA208-800B,127 |
Description | TRIAC 800V 8A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
50 | $0.83900 | $41.95 |
100 | $0.75560 | $75.56 |
500 | $0.60582 | $302.91 |
1,000 | $0.55666 | $556.66 |
2,000 | $0.51493 | $1,029.86 |
5,000 | $0.47082 | $2,354.10 |