BTA204S-800C,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.68000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.95000
Datasheet

Similar


STMicroelectronics
In Stock: 2,500
Unit Price: $2.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 119
Unit Price: $3.86000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,458
Unit Price: $4.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.37438
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.49623
Datasheet

Similar


Littelfuse Inc.
In Stock: 312
Unit Price: $4.58000
Datasheet
DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA204S-800C,118

DigiKey Part Number
1740-1107-2-ND - Tape & Reel (TR)
1740-1107-1-ND - Cut Tape (CT)
1740-1107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTA204S-800C,118
Description
TRIAC 800V 4A DPAK
Customer Reference
Detailed Description
TRIAC Standard 800 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
20 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$0.84800$8.48
100$0.58340$58.34
500$0.46372$231.86
1,000$0.42434$424.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38121$953.02
Manufacturers Standard Package