BTA204-800B,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.31000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.55018

Similar


STMicroelectronics
In Stock: 998
Unit Price: $4.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $6.02000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.45000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.39000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.50412
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.87000
Datasheet

Similar


STMicroelectronics
In Stock: 1,854
Unit Price: $2.13000
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BTA204-800B,127

DigiKey Part Number
1740-1357-ND
Manufacturer
Manufacturer Product Number
BTA204-800B,127
Description
TRIAC 800V 4A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 800 V 4 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
6,000$0.34794$2,087.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.