BT151-800C,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $1.79000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $4.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $6.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $6.31000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $3.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.39000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BT151-800C,127

DigiKey Part Number
1740-1282-ND
Manufacturer
Manufacturer Product Number
BT151-800C,127
Description
SCR 800V 12A TO220AB
Customer Reference
Detailed Description
SCR 800 V 12 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.75 V
Current - On State (It (AV)) (Max)
7.5 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
20 mA
Current - Off State (Max)
500 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 110A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
6,000$0.39204$2,352.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.