BT139B-600F,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.29329
Datasheet

Similar


STMicroelectronics
In Stock: 1,000
Unit Price: $3.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 428
Unit Price: $4.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 445
Unit Price: $5.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.74502
Datasheet

Similar


Littelfuse Inc.
In Stock: 218
Unit Price: $5.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.79640
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $5.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.79640
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.14064
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.16704
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.04548
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.06140
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.90040
Datasheet
D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT139B-600F,118

DigiKey Part Number
BT139B-600F,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BT139B-600F,118
Description
TRIAC 600V 16A D2PAK
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
155A, 170A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
45 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,600$0.59103$3,309.77