
ACT108W-600E,135 | |
---|---|
DigiKey Part Number | 1740-1002-2-ND - Tape & Reel (TR) 1740-1002-1-ND - Cut Tape (CT) 1740-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT108W-600E,135 |
Description | TRIAC SENS GATE 600V 0.8A SC73 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.8A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19327 | $773.08 |
8,000 | $0.19033 | $1,522.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.69300 | $6.93 |
100 | $0.44620 | $44.62 |
500 | $0.33962 | $169.81 |
1,000 | $0.30527 | $305.27 |
2,000 | $0.27633 | $552.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $0.66400 | $6.64 |
100 | $0.42780 | $42.78 |
500 | $0.32562 | $162.81 |
1,000 | $0.29268 | $292.68 |
2,000 | $0.26494 | $529.88 |