
930-T-DS/03 | |
---|---|
DigiKey Part Number | 3072-930-T-DS/03-ND |
Manufacturer | |
Manufacturer Product Number | 930-T-DS/03 |
Description | TERMINAL BLOCK CONNECTOR PCB SCR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 930-T-DS/03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.23 Nm (2.0 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.26000 | $3.26 |
10 | $2.34700 | $23.47 |
25 | $2.04680 | $51.17 |
50 | $1.85400 | $92.70 |
100 | $1.69180 | $169.18 |
250 | $1.52068 | $380.17 |
500 | $1.41980 | $709.90 |
1,000 | $1.33956 | $1,339.56 |
5,000 | $1.21375 | $6,068.75 |