cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1437020-6

DigiKey Part Number
4-1437020-6-ND
Manufacturer
Manufacturer Product Number
4-1437020-6
Description
CONN RCPT 14P IDC 28-30AWG GOLD
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

51In Stock
Ships from WEC