WLBD2012HCU600TH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 3,459
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet
0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD2012HCU600TH

DigiKey Part Number
1292-WLBD2012HCU600THTR-ND - Tape & Reel (TR)
1292-WLBD2012HCU600THCT-ND - Cut Tape (CT)
1292-WLBD2012HCU600THDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD2012HCU600TH
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.03300$0.33
25$0.02800$0.70
50$0.02520$1.26
100$0.02270$2.27
250$0.01956$4.89
500$0.01752$8.76
1,000$0.01564$15.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01229$49.16
8,000$0.01079$86.32
12,000$0.00997$119.64
20,000$0.00898$179.60
28,000$0.00835$233.80
40,000$0.00796$318.40
Manufacturers Standard Package