cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1005K2U471TP

DigiKey Part Number
1292-WLBD1005K2U471TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLBD1005K2U471TP
Description
FERRITE BEAD 470 OHM 0402 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00282$28.20
Manufacturers Standard Package