RF15N220F500CT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01266
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.51000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF15N220F500CT

DigiKey Part Number
1292-RF15N220F500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF15N220F500CT
Description
CAP CER 22PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01625$162.50
Manufacturers Standard Package