
RF03N100J500CT | |
---|---|
DigiKey Part Number | 1292-RF03N100J500CTTR-ND - Tape & Reel (TR) 1292-RF03N100J500CT-ND - Cut Tape (CT) 1292-RF03N100J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF03N100J500CT |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00634 | $95.10 |
30,000 | $0.00627 | $188.10 |
45,000 | $0.00623 | $280.35 |
75,000 | $0.00619 | $464.25 |
105,000 | $0.00616 | $646.80 |
150,000 | $0.00614 | $921.00 |
375,000 | $0.00608 | $2,280.00 |
750,000 | $0.00605 | $4,537.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.05000 | $0.50 |
100 | $0.02890 | $2.89 |
1,000 | $0.01770 | $17.70 |
2,500 | $0.01186 | $29.65 |
5,000 | $0.01005 | $50.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.04800 | $0.48 |
100 | $0.02770 | $2.77 |
1,000 | $0.01697 | $16.97 |
2,500 | $0.01138 | $28.45 |
5,000 | $0.00963 | $48.15 |