
MG18B103K101CT | |
---|---|
DigiKey Part Number | 1292-MG18B103K101CTTR-ND - Tape & Reel (TR) 1292-MG18B103K101CT-ND - Cut Tape (CT) 1292-MG18B103K101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG18B103K101CT |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.03400 | $0.34 |
100 | $0.01890 | $1.89 |
1,000 | $0.01224 | $12.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01194 | $47.76 |
8,000 | $0.00478 | $38.24 |
12,000 | $0.00476 | $57.12 |
20,000 | $0.00473 | $94.60 |
28,000 | $0.00470 | $131.60 |
40,000 | $0.00464 | $185.60 |
100,000 | $0.00460 | $460.00 |