
1206B473K500CT | |
---|---|
DigiKey Part Number | 1292-1614-2-ND - Tape & Reel (TR) 1292-1614-1-ND - Cut Tape (CT) 1292-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B473K500CT |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B473K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08600 | $0.86 |
100 | $0.05170 | $5.17 |
1,000 | $0.03829 | $38.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02766 | $110.64 |
8,000 | $0.02351 | $188.08 |
12,000 | $0.02183 | $261.96 |
20,000 | $0.02168 | $433.60 |
28,000 | $0.01930 | $540.40 |
40,000 | $0.01922 | $768.80 |
100,000 | $0.01828 | $1,828.00 |
200,000 | $0.01817 | $3,634.00 |
400,000 | $0.01807 | $7,228.00 |