
0805N102J201CT | |
---|---|
DigiKey Part Number | 1292-0805N102J201CTTR-ND - Tape & Reel (TR) 1292-0805N102J201CT-ND - Cut Tape (CT) 1292-0805N102J201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N102J201CT |
Description | CAP CER 1000PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.09600 | $0.96 |
100 | $0.05780 | $5.78 |
1,000 | $0.02768 | $27.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02477 | $74.31 |
6,000 | $0.02206 | $132.36 |
9,000 | $0.01961 | $176.49 |
15,000 | $0.01946 | $291.90 |
21,000 | $0.01937 | $406.77 |
30,000 | $0.01776 | $532.80 |
75,000 | $0.01682 | $1,261.50 |
150,000 | $0.01635 | $2,452.50 |
300,000 | $0.01561 | $4,683.00 |