0201N220G500CT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00772
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,400
Unit Price: $0.57000
Datasheet
0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N220G500CT

DigiKey Part Number
1292-1145-2-ND - Tape & Reel (TR)
1292-1145-1-ND - Cut Tape (CT)
1292-1145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N220G500CT
Description
CAP CER 22PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N220G500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03100$0.31
100$0.01680$1.68
1,000$0.01011$10.11
2,500$0.00849$21.22
5,000$0.00752$37.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00422$63.30
Manufacturers Standard Package