
960-27-33-D-AB-0 | |
---|---|
DigiKey Part Number | 345-1825-ND |
Manufacturer | |
Manufacturer Product Number | 960-27-33-D-AB-0 |
Description | HEATSINK 27X33MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-27-33-D-AB-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.32000 | $9.32 |
10 | $8.24500 | $82.45 |
25 | $7.85280 | $196.32 |
50 | $7.56920 | $378.46 |
100 | $7.29550 | $729.55 |
300 | $6.88137 | $2,064.41 |
500 | $6.69674 | $3,348.37 |
1,000 | $6.45374 | $6,453.74 |