
793-5509 | |
---|---|
DigiKey Part Number | 2946-793-5509-ND |
Manufacturer | |
Manufacturer Product Number | 793-5509 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 151 through 200 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.04000 | $15.04 |
10 | $12.78400 | $127.84 |
25 | $11.98200 | $299.55 |
50 | $11.41020 | $570.51 |
100 | $10.86550 | $1,086.55 |
250 | $10.18552 | $2,546.38 |
500 | $9.69972 | $4,849.86 |
1,000 | $9.23729 | $9,237.29 |