
788-508 | |
---|---|
DigiKey Part Number | 2946-788-508-ND |
Manufacturer | |
Manufacturer Product Number | 788-508 |
Description | RELAY GEN PURPOSE SPDT 16A 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 3.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Coil Insulation | - | |
Operate Time | 10 ms | |
Release Time | 35 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 65.71 kOhms | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.99000 | $52.99 |
10 | $47.19200 | $471.92 |
25 | $45.06200 | $1,126.55 |
50 | $43.51420 | $2,175.71 |
100 | $42.01840 | $4,201.84 |
250 | $40.11820 | $10,029.55 |