
750-405 | |
---|---|
DigiKey Part Number | 2946-750-405-ND |
Manufacturer | |
Manufacturer Product Number | 750-405 |
Description | INPUT MODULE 2 DIGITAL 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 750 Series | |
Number of Inputs and Type | 2 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 230VAC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $196.53000 | $196.53 |
10 | $174.99300 | $1,749.93 |
25 | $167.08360 | $4,177.09 |
50 | $161.33500 | $8,066.75 |