
280-801/281-411 | |
---|---|
DigiKey Part Number | 2946-280-801/281-411-ND |
Manufacturer | |
Manufacturer Product Number | 280-801/281-411 |
Description | COMPONENT PLUG; FOR CARRIER TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 2 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.20000 | $29.20 |