
280-323 | |
---|---|
DigiKey Part Number | 2946-280-323-ND |
Manufacturer | |
Manufacturer Product Number | 280-323 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.95000 | $2.95 |
10 | $2.50500 | $25.05 |
25 | $2.34840 | $58.71 |
50 | $2.23640 | $111.82 |
100 | $2.12940 | $212.94 |
250 | $1.99600 | $499.00 |
500 | $1.90070 | $950.35 |
1,000 | $1.80998 | $1,809.98 |
2,500 | $1.69672 | $4,241.80 |