
2773-500 | |
---|---|
DigiKey Part Number | 2946-2773-500-ND |
Manufacturer | |
Manufacturer Product Number | 2773-500 |
Description | PUSHWIRE SPLICING CONNECTOR CAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.44000 | $5.44 |
10 | $4.62100 | $46.21 |
30 | $4.27633 | $128.29 |
50 | $4.12460 | $206.23 |
100 | $3.92750 | $392.75 |
250 | $3.68156 | $920.39 |
500 | $3.50586 | $1,752.93 |
1,000 | $3.33860 | $3,338.60 |
2,500 | $3.12978 | $7,824.45 |