
261-102/341-000 | |
---|---|
DigiKey Part Number | 2946-261-102/341-000-ND |
Manufacturer | |
Manufacturer Product Number | 261-102/341-000 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Middle 26.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 26.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Push Button Actuated | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.917" (23.30mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.36000 | $7.36 |
10 | $5.22800 | $52.28 |
25 | $4.58320 | $114.58 |
50 | $4.18260 | $209.13 |
100 | $3.85280 | $385.28 |
250 | $3.51132 | $877.83 |
500 | $3.31340 | $1,656.70 |
1,000 | $3.15763 | $3,157.63 |