
206-2132 | |
---|---|
DigiKey Part Number | 2946-206-2132-ND |
Manufacturer | |
Manufacturer Product Number | 206-2132 |
Description | VDE CROSSHEAD SCREWDRIVER; PZ2 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PZ2 Pozidriv® Screwdriver 8.46" (215.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | PZ2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.46" (215.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.83000 | $39.83 |