
2002-476 | |
---|---|
DigiKey Part Number | 2946-2002-476-ND |
Manufacturer | |
Manufacturer Product Number | 2002-476 |
Description | STAGGERED JUMPER; INSULATED; 6-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.54000 | $9.54 |
10 | $6.77000 | $67.70 |
25 | $5.94960 | $148.74 |
50 | $5.44500 | $272.25 |
100 | $5.03200 | $503.20 |
250 | $4.60704 | $1,151.76 |
500 | $4.36176 | $2,180.88 |
1,000 | $4.16929 | $4,169.29 |