
2002-409/000-005 | |
---|---|
DigiKey Part Number | 2946-2002-409/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 2002-409/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 9 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $8.13320 | $203.33 |