
971280354 | |
---|---|
DigiKey Part Number | 732-12966-ND |
Manufacturer | |
Manufacturer Product Number | 971280354 |
Description | BRASS SPACER STUD METRIC THREAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.102" (28.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.496" (38.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $2.07500 | $20.75 |
50 | $1.84680 | $92.34 |
100 | $1.62160 | $162.16 |
500 | $1.50700 | $753.50 |
1,000 | $1.43293 | $1,432.93 |