
971160474 | |
---|---|
DigiKey Part Number | 732-12943-ND |
Manufacturer | |
Manufacturer Product Number | 971160474 |
Description | BRASS SPACER STUD METRIC THREAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 0.630" (16.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.25400 | $12.54 |
50 | $1.11720 | $55.86 |
100 | $0.98000 | $98.00 |
500 | $0.91148 | $455.74 |
1,000 | $0.86534 | $865.34 |