
971120361 | |
---|---|
DigiKey Part Number | 732-10407-ND |
Manufacturer | |
Manufacturer Product Number | 971120361 |
Description | HEX STANDOFF M3X0.5 STEEL 12MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
50 | $0.74480 | $37.24 |
100 | $0.68200 | $68.20 |
500 | $0.65136 | $325.68 |
1,000 | $0.58872 | $588.72 |