WCAP-AS5H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-AS5H

865230143004

DigiKey Part Number
732-8282-2-ND - Tape & Reel (TR)
732-8282-1-ND - Cut Tape (CT)
732-8282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865230143004
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865230143004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
72 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.19933$199.33
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.43000$0.43
50$0.36020$18.01
100$0.31460$31.46
250$0.27812$69.53
500$0.24468$122.34
Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
50$0.34540$17.27
100$0.30160$30.16
250$0.26664$66.66
500$0.23458$117.29
* All Digi-Reel orders will add a $9.50 reeling fee.