
860241 | |
---|---|
DigiKey Part Number | 732-860241-ND |
Manufacturer | |
Manufacturer Product Number | 860241 |
Description | DESIGN KIT WCAP-AT1H ALUMINUM EL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 6.8µF ~ 1000µF 35 ~ 400V Through Hole 35 Pieces (Assorted Per Value) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 6.8µF ~ 1000µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 35 ~ 400V | |
Tolerance | ±20% | |
Applications | - | |
Features | - | |
Quantity | 35 Pieces (Assorted Per Value) | |
Packages Included | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $215.65000 | $215.65 |