
831056289 | |
---|---|
DigiKey Part Number | 1923-831056289TR-ND - Tape & Reel (TR) 1923-831056289CT-ND - Cut Tape (CT) 1923-831056289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056289 |
Description | WE-SPXO CRYSTAL OSCILLATOR 12.0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $2.29900 | $22.99 |
50 | $2.23680 | $111.84 |
100 | $1.92610 | $192.61 |
500 | $1.87172 | $935.86 |
1,000 | $1.58438 | $1,584.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.49738 | $4,492.14 |