


830072402 | |
---|---|
DigiKey Part Number | 1923-830072402TR-ND - Tape & Reel (TR) 1923-830072402CT-ND - Cut Tape (CT) 1923-830072402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830072402 |
Description | WE-XTAL QUARTZ CRYSTAL 10.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830072402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.08700 | $10.87 |
50 | $1.01640 | $50.82 |
100 | $0.89890 | $89.89 |
500 | $0.85136 | $425.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.74752 | $747.52 |