830069392 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $1.07000
Datasheet
WE-XTAL_CFPX-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830069392

DigiKey Part Number
732-830069392TR-ND - Tape & Reel (TR)
732-830069392CT-ND - Cut Tape (CT)
732-830069392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830069392
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830069392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.81100$8.11
50$0.75500$37.75
100$0.70740$70.74
500$0.67102$335.51
1,000$0.59833$598.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51305$1,539.15
Manufacturers Standard Package